Cherry ML4400 Wired USB Trackball Keyboard, QWERTY (Italy), Black
- RS Stock No.:
- 282-3150
- Distrelec Article No.:
- 301-97-762
- Mfr. Part No.:
- G84-4420LUBEU-2
- Manufacturer:
- Cherry
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€212.49
(exc. VAT)
€261.36
(inc. VAT)
- RS Stock No.:
- 282-3150
- Distrelec Article No.:
- 301-97-762
- Mfr. Part No.:
- G84-4420LUBEU-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | ML4400 | |
| Connection Type | USB | |
| Keyboard Type | Trackball | |
| Operating System | Windows 11, Windows 8, Windows 7, Windows 10 | |
| Keyboard Layout | QWERTY (Italy) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 19.6mm | |
| Industrial Grade | Yes | |
| Width | 139mm | |
| Depth | 139mm | |
| Standards/Approvals | No | |
| Normal Keys | 83 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number ML4400 | ||
Connection Type USB | ||
Keyboard Type Trackball | ||
Operating System Windows 11, Windows 8, Windows 7, Windows 10 | ||
Keyboard Layout QWERTY (Italy) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 19.6mm | ||
Industrial Grade Yes | ||
Width 139mm | ||
Depth 139mm | ||
Standards/Approvals No | ||
Normal Keys 83 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Cherry. Ultra flat compact keyboard with built in trackball is the perfect solution for pointing device with space restrictions. The keyboard is optimally suited for19 inch applications, slim line PCs and laptops. It has an individual keys with Gold Crosspoint contacts. Designed for continuous usage over 20 mill. confirmations per key.
Lightweight
High level of reliability
Minimal space requirements
Unique precision confirmation feeling
Related links
- Cherry ML4400 Wired USB Compact Trackball Keyboard Black
- Cherry ML4400 Wired USB Compact Trackball Keyboard Black
- Cherry G84 Wired USB Compact Trackball Keyboard Black
- Cherry KC 1000 Wired USB Trackball Keyboard Black
- Cherry ML4400 Wired USB Compact Trackball Keyboard Grey
- Cherry ML4400 Wired USB Compact Trackball Keyboard Grey
- Cherry G84-4400 Wired USB Trackball Keyboard Black
- Cherry Wired USB Compact Trackball Keyboard Black

