Cherry JK-8502 Wired Wired Keyboard, Black
- RS Stock No.:
- 611-166
- Mfr. Part No.:
- JK-8502BE-2
- Manufacturer:
- Cherry
Stock information currently inaccessible
- RS Stock No.:
- 611-166
- Mfr. Part No.:
- JK-8502BE-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | JK-8502 | |
| Connection Type | Wired | |
| Keyboard Type | Standard | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model JK-8502 | ||
Connection Type Wired | ||
Keyboard Type Standard | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The CHERRY. Cherry Stream Protect keyboard features a flat, fully enclosed key surface that is easy to wipe clean, helping to remove dirt and microorganisms like bacteria and viruses. It is especially useful in environments where keyboards are used frequently and can accumulate germs over time.
Easy to clean
Unbeatable typing feel
Washable changeable membrane
Slim profile
Unbeatable typing feel
Washable changeable membrane
Slim profile
Related links
- Cherry JK-8502 Wired Wired Keyboard Black
- Cherry JK-8502 Wired Wired Keyboard Black
- Cherry JK-8502 Wired Wired Keyboard White
- Cherry JK-8502 Wired Wired Keyboard White
- Cherry JK-8502 Wired Wire Standard Keyboard Black
- Cherry JK-8502 Wired Wire Standard Keyboard Black
- Cherry JK-8502 Wired Wire Standard Keyboard White
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
