Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard, Nordic, Black
- RS Stock No.:
- 856-072
- Mfr. Part No.:
- JK-A0100PN-2
- Manufacturer:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-072
- Mfr. Part No.:
- JK-A0100PN-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-A01 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Keyboard Layout | Nordic | |
| Operating System | Linux, Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 46mm | |
| Width | 188mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 4 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-A01 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Keyboard Layout Nordic | ||
Operating System Linux, Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 46mm | ||
Width 188mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
Multimedia Keys 4 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
The Cherry integrated security keyboard with an embedded smart card Terminal enhances workplace security. It marries elegant design with robust functionality, ensuring a secure environment for sensitive data handling.
Wired security keyboard features a built-in chip card Terminal for reliable access control
Secure PIN entry facilitates safe transaction processing and confidential information management
Supports protocols like T=0, T=1, and CCID compatible for versatile card operation
Guarantees high durability with a service life exceeding 10 million key actuations
Related links
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Logitech Wired USB Standard Keyboard Black
