Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard, AZERTY, Black
- RS Stock No.:
- 856-070
- Mfr. Part No.:
- JK-A0100BE-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€78.30
(exc. VAT)
€96.31
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €78.30 |
*price indicative
- RS Stock No.:
- 856-070
- Mfr. Part No.:
- JK-A0100BE-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-A01 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Operating System | Linux, Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | AZERTY | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 46mm | |
| Industrial Grade | Yes | |
| Width | 430mm | |
| Multimedia Keys | 4 | |
| Standards/Approvals | UKCA | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-A01 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Operating System Linux, Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout AZERTY | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 46mm | ||
Industrial Grade Yes | ||
Width 430mm | ||
Multimedia Keys 4 | ||
Standards/Approvals UKCA | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
The Cherry wired security keyboard combines classic design with smart card Terminal functionality, ensuring secure PIN entry and compliance with stringent electronic signature requirements.
Integrated chip card Terminal for secure authentication and access
CK-compatible smartcard reader supports ISO 7816 compliant cards
Long-lasting reliability with a service life of 10 million keystrokes per key
Temperature range accommodates diverse working environments from 0 °C to 50 °C
Related links
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JG-08 Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry G84-5400 Wired USB Trackball Keyboard Black
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
