Cherry JG-08 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard, French, Grey
- RS Stock No.:
- 856-074
- Mfr. Part No.:
- JK-0800FR-0
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.95 |
*price indicative
- RS Stock No.:
- 856-074
- Mfr. Part No.:
- JK-0800FR-0
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JG-08 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Keyboard Layout | French | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Industrial Grade | Yes | |
| Width | 170mm | |
| Standards/Approvals | Windows Hardware Compatibility | |
| Multimedia Keys | 4 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JG-08 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Keyboard Layout French | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 20mm | ||
Industrial Grade Yes | ||
Width 170mm | ||
Standards/Approvals Windows Hardware Compatibility | ||
Multimedia Keys 4 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
The Cherry corded keyboard is designed for efficient data entry and seamless professional use. Featuring an ergonomic layout, it aims to enhance user comfort during extended periods of typing, specifically tailored for office environments.
Flat design with quiet, Durable keystrokes
Up to 10 million keystrokes for long-lasting performance
Four dedicated hotkeys for quick access to essential functions
Plug & Play functionality via USB connection for easy setup
Integrated status LEDs for real-time feedback on device status
Related links
- Cherry JG-08 Wired USB Standard Keyboard Black
- Cherry JK-85 Wired USB (Type A) Standard Keyboard Grey
- Cherry JG-08 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JG-08 Wired USB Numeric Pad Keyboard Black
- Cherry JG-08 Wired USB Standard Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry ML5200 Wired USB (Type A) Compact Keyboard Grey
- Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
