Cherry JG-08 Wired USB Numeric Pad Keyboard, QWERTY, Black
- RS Stock No.:
- 285-8292
- Distrelec Article No.:
- 301-97-796
- Mfr. Part No.:
- JK-0800EU-2
- Manufacturer:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8292
- Distrelec Article No.:
- 301-97-796
- Mfr. Part No.:
- JK-0800EU-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JG-08 | |
| Connection Type | USB | |
| Keyboard Type | Numeric Pad | |
| Operating System | Windows | |
| Keyboard Layout | QWERTY | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 0.79in | |
| Width | 6.69in | |
| Industrial Grade | Yes | |
| Standards/Approvals | CE, RoHS | |
| Depth | 18.03in | |
| Multimedia Keys | 4 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JG-08 | ||
Connection Type USB | ||
Keyboard Type Numeric Pad | ||
Operating System Windows | ||
Keyboard Layout QWERTY | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 0.79in | ||
Width 6.69in | ||
Industrial Grade Yes | ||
Standards/Approvals CE, RoHS | ||
Depth 18.03in | ||
Multimedia Keys 4 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, Windows Operating System, USB Connection Type - JK-0800EU-2
This keyboard is a wired input device designed for use with Windows environments, combining a full QWERTY layout with a dedicated numeric pad for data entry and control tasks. It is constructed for industrial settings and connects via USB, offering a straightforward wired solution where consistent wired performance is required.
Features and Benefits:
• 105-key array provides comprehensive key coverage for heavy input
• Four multimedia keys enable quick media control without software
• Industrial-grade build supports demanding operational conditions
• USB connection ensures stable wired communication with Windows
• CE and RoHS approvals confirm compliance with common standards
• Four multimedia keys enable quick media control without software
• Industrial-grade build supports demanding operational conditions
• USB connection ensures stable wired communication with Windows
• CE and RoHS approvals confirm compliance with common standards
Applications
• Suitable for point-of-sale terminals requiring numeric input
• Ideal for factory workstations needing robust keyboards
• Used with desktop PCs for data-entry intensive tasks
• Can be used for control panels in industrial automation
• Useful in office environments that prefer wired peripherals
• Ideal for factory workstations needing robust keyboards
• Used with desktop PCs for data-entry intensive tasks
• Can be used for control panels in industrial automation
• Useful in office environments that prefer wired peripherals
What connection does it use for host interfaces?
It uses a USB wired connection for direct communication with host systems.
How is the keyboard laid out for numerical work?
It combines a standard QWERTY arrangement with an integrated numeric pad for efficient number entry.
Which operating systems is it compatible with?
It is designed to operate with Windows platforms.
What physical profile does the device present on a desktop?
The unit has a low-profile design with a height of 0.79 in to reduce wrist elevation.
What colour and general size should I expect for installation planning?
The keyboard is finished in black and spans 18.03 in in depth for desk footprint considerations.
Related links
- Cherry JG-08 Wired USB Numeric Pad Keyboard Black
- Cherry JG-08 Wired USB Standard Keyboard Black
- Cherry JG-08 Wired USB Standard Keyboard Black
- Cherry JG-08 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
