Cherry JK-A1150EU-2 Wired Wire Card Reader Keyboard, QWERTY (EU), Black
- RS Stock No.:
- 888-021
- Mfr. Part No.:
- JK-A1150EU-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€93.59
(exc. VAT)
€115.12
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.59 |
*price indicative
- RS Stock No.:
- 888-021
- Mfr. Part No.:
- JK-A1150EU-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JK-A1150EU-2 | |
| Connection Type | Wire | |
| Keyboard Type | Card Reader | |
| Keyboard Layout | QWERTY (EU) | |
| Operating System | Linux, Mac, Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 46mm | |
| Width | 188mm | |
| Industrial Grade | No | |
| Standards/Approvals | UKCA | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JK-A1150EU-2 | ||
Connection Type Wire | ||
Keyboard Type Card Reader | ||
Keyboard Layout QWERTY (EU) | ||
Operating System Linux, Mac, Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 46mm | ||
Width 188mm | ||
Industrial Grade No | ||
Standards/Approvals UKCA | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, QWERTY EU Layout, Wired Connection - JK-A1150EU-2
This keyboard is a wired EU-layout input device designed for desktop environments running Linux, Mac or Windows. It integrates a card reader function within a Compact black housing and meets UKCA standards for regional conformity. The unit connects via a cable and provides full-size key coverage with an EU QWERTY arrangement suitable for standard data-entry workflows.
Features and Benefits:
• 105 normal keys providing complete keyset for data-entry efficiency
• Card reader function enabling secure credential or ID reading
• Wired connection ensuring consistent signal and minimal latency
• UKCA approval confirming conformity with regional requirements
• Compatible with Linux, Mac and Windows offering cross-platform operation
• Card reader function enabling secure credential or ID reading
• Wired connection ensuring consistent signal and minimal latency
• UKCA approval confirming conformity with regional requirements
• Compatible with Linux, Mac and Windows offering cross-platform operation
Applications
• Suitable for point-of-sale systems requiring card reading
• Ideal for access control terminals needing credential input
• Used with multi-OS workstations in office environments
• Can be used for reception desks handling ID verification
• Used for data-entry stations where a Compact footprint matters
• Ideal for access control terminals needing credential input
• Used with multi-OS workstations in office environments
• Can be used for reception desks handling ID verification
• Used for data-entry stations where a Compact footprint matters
Which operating systems will accept the peripheral?
It is compatible with Linux, Mac and Windows operating systems.
How is the device connected to a host system?
The unit uses a wired connection via cable to Interface with the host.
What layout and key count does it provide?
It provides a QWERTY EU layout with 105 normal keys.
What product marking indicates regional conformity?
The unit carries UKCA approval for regional compliance.
What are the unit's external colour and overall height?
The housing is black and the device height measures 46 mm.
Related links
- Cherry JK-A1150FR-2 Wired Wire Card Reader Keyboard Black
- Cherry JK-A1150GB-2 Wired Wire Card Reader Keyboard Black
- Cherry JK-A1150DE-2 Wired Wire Card Reader Keyboard Black
- Cherry JK-A1150DE-0 Wired Wire Card Reader Keyboard Grey, White
- Ceratech KYB-MED104V2SCUB Wired USB Card Reader Keyboard Black
- Ceratech KYB-MED104V2SCUW Wired USB Card Reader Keyboard White
- Cherry JK-8502 Wired Wired Keyboard Black
- Cherry JK-8502 Wired Wired Keyboard White
