Cherry JK-A1150GB-2 Wired Wire Card Reader Keyboard, English(UK), Black

Image representative of range

Subtotal (1 unit)*

€93.59

(exc. VAT)

€115.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.59

*price indicative

RS Stock No.:
888-018
Mfr. Part No.:
JK-A1150GB-2
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

JK-A1150GB-2

Connection Type

Wire

Keyboard Type

Card Reader

Operating System

Linux, Mac, Windows

Keyboard Layout

English(UK)

Colour

Black

Built-in USB Hub

No

Height

46mm

Width

188mm

Industrial Grade

No

Standards/Approvals

UKCA

Depth

458mm

Normal Keys

105

COO (Country of Origin):
CN
The Cherry security keyboard designed to provide reliable performance and a focus on security, featuring an integrated smartcard reader suitable for electronic signatures and user authentication.

PC/SC smartcard reader enabling seamless electronic signature processing

Certified for ergonomic usage, complying with BGI 650 guidance

Supports multiple operating systems including Linux, Windows, and macOS

Flat design allows for efficient one-handed operation of the smart card module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy