Cherry Wired USB Touchpad Keyboard, AZERTY, Black
- RS Stock No.:
- 773-9250
- Distrelec Article No.:
- 301-97-722
- Mfr. Part No.:
- G80-11900LUMFR-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€275.65
(exc. VAT)
€339.05
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.65 |
*price indicative
- RS Stock No.:
- 773-9250
- Distrelec Article No.:
- 301-97-722
- Mfr. Part No.:
- G80-11900LUMFR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Touchpad Keyboard | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Layout | AZERTY | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 37mm | |
| Width | 415mm | |
| Industrial Grade | Yes | |
| Depth | 193mm | |
| Standards/Approvals | C-Tick, VDE, FCC, cURus, VCCI, BSMI, CE | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Touchpad Keyboard | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Layout AZERTY | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 37mm | ||
Width 415mm | ||
Industrial Grade Yes | ||
Depth 193mm | ||
Standards/Approvals C-Tick, VDE, FCC, cURus, VCCI, BSMI, CE | ||
Normal Keys 105 | ||
Cherry Compact TouchBoard G80-11900
The Cherry Compact multifunctional TouchBoard is the perfect solution for limited spaces in situations requiring the functions of a "mouse". Particularly in hard industrial applications
Rated at 50 Million actuations to withstand harsh environments and ensure long product lifetime
Mechanical Keyswitch Technology
Ideal for Industrial and Commercial Aplications
Robust and reliable
PS/2 and USB Interface
Space-saving and ergonomic
Ideal for limited space and 19" applications
High Resolution Touchpad for easy cursor navigation
Can be used with the standard drivers of the operating system
Cable Length: 1.75 m
Rack Mount Systems, Airlines, Banking, Education/Schools
Manufacturing, Medical Equipment, Automotive Equipment
Office/Data Entry, White Box PCs, Field Services
Test Equipment, Kiosk Applications, POS/POT, Transport
Main Applications:
Related links
- Cherry G84-5500 Wired USB Touchpad Touchpad Keyboard Black
- Cherry Wired USB Compact Touchpad Keyboard Black
- Cherry Wired USB Compact Touchpad Keyboard Black
- Cherry Wired USB Compact Trackball Keyboard Black
- Cherry Wired USB AZERTY, Black
- Cherry Wired USB Compact Touchpad Keyboard Black
- Cherry Wired PS2 AZERTY, Black
- Cherry JG-08 Wired USB Standard Keyboard Black
