Cherry KC 6000 SLIM Wired USB Standard Keyboard, AZERTY, White, Silver

Subtotal (1 unit)*

€76.30

(exc. VAT)

€93.85

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +€76.30

*price indicative

RS Stock No.:
175-9911
Distrelec Article No.:
301-97-804
Mfr. Part No.:
JK-1600FR-1
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KC 6000 SLIM

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

AZERTY

Colour

White, Silver

Built-in USB Hub

No

Height

15mm

Industrial Grade

Yes

Width

440mm

Depth

130mm

Standards/Approvals

VCCI, FCC, BSMI, C-Tick, cURus, VDE, CE

Multimedia Keys

6

Normal Keys

105

The CHERRY KC 6000 SLIM keyboard impresses with its precise scissor mechanism, compact dimensions and state-of-the-art design. A sturdy keyboard with an integrated metal plate, it is a particularly attractive addition to the desk of the style-conscious user.

Exceptionally compact, slim housing

High-quality scissor mechanism for perfect keystroke

Status LEDs for the CAPS LOCK, NUM and SCROLL keys

6 practical additional keys

Sturdy construction with integrated metal plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy