Cherry KC 6000 SLIM Wired USB Standard Keyboard, QWERTY (US), Black
- RS Stock No.:
- 175-9921
- Mfr. Part No.:
- JK-1600EU-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€76.30
(exc. VAT)
€93.85
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €76.30 |
*price indicative
- RS Stock No.:
- 175-9921
- Mfr. Part No.:
- JK-1600EU-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KC 6000 SLIM | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 15mm | |
| Industrial Grade | Yes | |
| Width | 440mm | |
| Multimedia Keys | 6 | |
| Depth | 130mm | |
| Standards/Approvals | VDE, BSMI, CE, C-Tick, FCC, cURus, VCCI | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KC 6000 SLIM | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 15mm | ||
Industrial Grade Yes | ||
Width 440mm | ||
Multimedia Keys 6 | ||
Depth 130mm | ||
Standards/Approvals VDE, BSMI, CE, C-Tick, FCC, cURus, VCCI | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- TW
The CHERRY KC 6000 SLIM keyboard impresses with its precise scissor mechanism, compact dimensions and state-of-the-art design. A sturdy keyboard with an integrated metal plate, it is a particularly attractive addition to the desk of the style-conscious user.
Exceptionally compact, slim housing
High-quality scissor mechanism for perfect keystroke
Status LEDs for the CAPS LOCK, NUM and SCROLL keys
6 practical additional keys
Sturdy construction with integrated metal plate
Related links
- Cherry KC 6000 SLIM Wired USB Standard Keyboard White, Silver
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Silver, White
- Cherry KC 6000 SLIM Wired USB Standard Keyboard White, Silver
- Cherry KC 6000 SLIM Wired USB Cherry Kc 6000 Slim For Mac Keyboard Silver, White
- Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard Black
