Ceratech KYB500-K82A-15GR Wired PS2, USB Compact Keyboard, QWERTY, Black

Subtotal (1 unit)*

€89.89

(exc. VAT)

€110.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.89

*price indicative

RS Stock No.:
284-2730
Mfr. Part No.:
KYB500-K82A-15GR
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB500-K82A-15GR

Connection Type

PS2, USB

Keyboard Type

Compact

Keyboard Layout

QWERTY

Colour

Black

Height

27mm

Width

132mm

Depth

132mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Accuratus mini keyboard specially designed with a 15KV ESD Air Discharge rating for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.

Slim true scissor key, key mechanism

Clear easy read key legends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy