Ceratech KYB500-K82A-CY Wired PS2, USB Compact Keyboard, QWERTY (Cyrillic), Black
- RS Stock No.:
- 284-2738
- Mfr. Part No.:
- KYB500-K82A-CY
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€72.96
(exc. VAT)
€89.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.96 |
*price indicative
- RS Stock No.:
- 284-2738
- Mfr. Part No.:
- KYB500-K82A-CY
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-K82A-CY | |
| Connection Type | PS2, USB | |
| Keyboard Type | Compact | |
| Operating System | Linux, Windows XP, Mac | |
| Keyboard Layout | QWERTY (Cyrillic) | |
| Colour | Black | |
| Height | 132mm | |
| Width | 282mm | |
| Standards/Approvals | No | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-K82A-CY | ||
Connection Type PS2, USB | ||
Keyboard Type Compact | ||
Operating System Linux, Windows XP, Mac | ||
Keyboard Layout QWERTY (Cyrillic) | ||
Colour Black | ||
Height 132mm | ||
Width 282mm | ||
Standards/Approvals No | ||
Depth 27mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.
Slim true scissor key, key mechanism
Clear easy read key legends
Related links
- Ceratech KYB500-K82A-15CY Wired PS2 QWERTY (Cyrillic), Black
- Ceratech KYB500-K82A-CY-C Wired USB Compact Keyboard Black
- Ceratech KYB500-K82A Wired PS2 QWERTY (UK), Black
- Ceratech KYB500-K82A-15WH Wired PS2 QWERTY (UK), White
- Ceratech KYB500-K82A-FR Wired PS2 QWERTY (French), Black
- Ceratech KYB500-K82A-15GR Wired PS2 QWERTY, Black
- Ceratech KYB500-K82A-15IT Wired PS2 QWERTY (Italy), Black
- Ceratech KYB500-K82A-SP Wired PS2 QWERTY (Spain), Black
