Ceratech KYB500-K82A-US Wired USB, PS2 Compact Keyboard, QWERTY (US), Black
- RS Stock No.:
- 284-2748
- Mfr. Part No.:
- KYB500-K82A-US
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€74.42
(exc. VAT)
€91.54
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.42 |
*price indicative
- RS Stock No.:
- 284-2748
- Mfr. Part No.:
- KYB500-K82A-US
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB500-K82A-US | |
| Connection Type | USB, PS2 | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (US) | |
| Operating System | Mac 10, Windows XP, Linux | |
| Colour | Black | |
| Height | 132mm | |
| Width | 282mm | |
| Standards/Approvals | No | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB500-K82A-US | ||
Connection Type USB, PS2 | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (US) | ||
Operating System Mac 10, Windows XP, Linux | ||
Colour Black | ||
Height 132mm | ||
Width 282mm | ||
Standards/Approvals No | ||
Depth 27mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.
Slim true scissor key, key mechanism
Clear easy read key legends
Related links
- Ceratech KYB500-K82A-WHUS Wired USB QWERTY (US), White
- Ceratech KYB500-K82A-15SP Wired USB QWERTY (Spain), Black
- Ceratech KYB500-K82A-15FR Wired USB QWERTY (French), Black
- Ceratech KYB500-K82A-15KV Wired USB QWERTY (UK), Black
- Ceratech KYB500-K82A-IT Wired USB QWERTY (Italy), Black
- Ceratech KYB500-K103 Wired USB QWERTY (US), Black
- Ceratech KYB500-K82A-15US Wired PS2 QWERTY (US), Black
- Ceratech KYB500-K103 Wired USB QWERTY (UK), Black
