Ceratech KYB500-K103 Wired USB, PS2 Compact Keyboard, QWERTY (US), Black

Subtotal (1 unit)*

€133.39

(exc. VAT)

€164.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.39

*price indicative

RS Stock No.:
280-2401
Mfr. Part No.:
KYB500-K103-BUS
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

KYB500-K103

Connection Type

USB, PS2

Keyboard Type

Compact

Operating System

Linux, Mac 10, Windows XP

Keyboard Layout

QWERTY (US)

Colour

Black

Height

20mm

Industrial Grade

Yes

Width

370mm

Standards/Approvals

ESD, CE, FC

Depth

139mm

COO (Country of Origin):
CN
The Ceratech compact keyboard specially designed with a 15KV ESD Air Discharge rating for meeting high specifications requirement. The K103A has an integrated numeric keypad on the right for easy number crunching, yet still boasts a small footprint, perfect for situations where space saving is essential such as EPOS and Retail.

Black case and keys

Plug and play USB connection

Slim true scissor key, key mechanism for a long lifespan

Integrated numeric keypad for easy number crunching

Brown box environment friendly packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy