Ceratech KYB500-K82B-US-C Wired USB Touchpad Keyboard, QWERTY (US), Black

Subtotal (1 unit)*

€154.46

(exc. VAT)

€189.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.46

*price indicative

RS Stock No.:
284-2775
Mfr. Part No.:
KYB500-K82B-US-C
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYB500-K82B-US-C

Connection Type

USB

Keyboard Type

Touchpad

Operating System

Linux, Mac, Android

Keyboard Layout

QWERTY (US)

Colour

Black

Height

139mm

Width

370mm

Standards/Approvals

No

Depth

20mm

COO (Country of Origin):
CN
The Ceratech Accuratus mini keyboard is specially designed for meeting high spec requirements. With the latest USB Type C connectivity this keyboard can be connected to the most recent USB Type C devices including laptops, tablets, PC's and phones, also being perfect for the most recent EPOS environments using tablets.

Slim true scissor key, key mechanism

Clear easy read extremely durable UV coated key legends (just like laptop keys)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy