Ceratech KYB500-K82B-SP-C Wired USB Touchpad Keyboard, QWERTY (Spain), Black
- RS Stock No.:
- 284-2773
- Mfr. Part No.:
- KYB500-K82B-SP-C
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€154.46
(exc. VAT)
€189.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.46 |
*price indicative
- RS Stock No.:
- 284-2773
- Mfr. Part No.:
- KYB500-K82B-SP-C
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-K82B-SP-C | |
| Connection Type | USB | |
| Keyboard Type | Touchpad | |
| Keyboard Layout | QWERTY (Spain) | |
| Operating System | Linux, Mac OS, Android | |
| Colour | Black | |
| Height | 20mm | |
| Width | 139mm | |
| Standards/Approvals | No | |
| Depth | 139mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-K82B-SP-C | ||
Connection Type USB | ||
Keyboard Type Touchpad | ||
Keyboard Layout QWERTY (Spain) | ||
Operating System Linux, Mac OS, Android | ||
Colour Black | ||
Height 20mm | ||
Width 139mm | ||
Standards/Approvals No | ||
Depth 139mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard is specially designed for meeting high spec requirements. With the latest USB Type C connectivity this keyboard can be connected to the most recent USB Type C devices including laptops, tablets, PC's and phones, also being perfect for the most recent EPOS environments using tablets.
Slim true scissor key, key mechanism
Clear easy read extremely durable UV coated key legends (just like laptop keys)
Related links
- Ceratech KYB500-K82B-SP Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-15SP Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-CY-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-FR-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-IT-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82B-US-C Wired USB Touchpad Keyboard Black
- Ceratech KYB500-K82A-SP-C Wired USB Compact Keyboard Black
