Ceratech KYB500-K82D-US Wired USB Trackball Keyboard, QWERTY (US), Black
- RS Stock No.:
- 284-2792
- Mfr. Part No.:
- KYB500-K82D-US
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€148.88
(exc. VAT)
€183.12
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.88 |
*price indicative
- RS Stock No.:
- 284-2792
- Mfr. Part No.:
- KYB500-K82D-US
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB500-K82D-US | |
| Connection Type | USB | |
| Keyboard Type | Trackball | |
| Keyboard Layout | QWERTY (US) | |
| Operating System | Mac 10, Windows XP, Linux | |
| Colour | Black | |
| Height | 139mm | |
| Width | 370mm | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB500-K82D-US | ||
Connection Type USB | ||
Keyboard Type Trackball | ||
Keyboard Layout QWERTY (US) | ||
Operating System Mac 10, Windows XP, Linux | ||
Colour Black | ||
Height 139mm | ||
Width 370mm | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus mini keyboard specially designed for meeting high spec requirements. Boasting one of the smallest footprints out of all Accuratus keyboards. The keys on this keyboard are scissor key design, giving you a very soft and tactile touch for hours of comfortable typing.
Slim true scissor key, key mechanism
Clear easy read key legends
Related links
- Ceratech KYB500-K82D-US-C Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82D-CY-C Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82D-CY Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82D Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82D-IT-C Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82D-IT Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82D-FR-C Wired USB Trackball Keyboard Black
- Ceratech KYB500-K82D-FR Wired USB Trackball Keyboard Black
