Ceratech KYB-M2MIX-UCUSBT Wireless Bluetooth Early Learning Keyboard, QWERTY (US), Multicolour

Subtotal (1 unit)*

€84.62

(exc. VAT)

€104.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.62

*price indicative

RS Stock No.:
284-2811
Mfr. Part No.:
KYB-M2MIX-UCUSBT
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Wired/Wireless

Wireless

Product Type

Keyboard

Model Number

KYB-M2MIX-UCUSBT

Connection Type

Bluetooth

Keyboard Type

Early Learning

Operating System

Linux, Mac, Windows XP

Keyboard Layout

QWERTY (US)

Colour

Multicolour

Height

180mm

Width

465mm

Depth

27mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Accuratus Monster 2 Bluetooth & RF - Multi-device Bluetooth & RF Wireless Mixed Colour Children’s Keyboard for Learning. For young children the Monster 2 Mix is the perfect entry into computing, with large oversized keys grouped in different colours making learning easy and fun.

Same outer size as a conventional keyboard

Detachable wrist pad for comfortable typing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy