Ceratech KYB-M2MIX-LCUHBT Wireless Bluetooth Early Learning Keyboard, QWERTY (UK), Multicolour
- RS Stock No.:
- 284-2804
- Mfr. Part No.:
- KYB-M2MIX-LCUHBT
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€84.62
(exc. VAT)
€104.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.62 |
*price indicative
- RS Stock No.:
- 284-2804
- Mfr. Part No.:
- KYB-M2MIX-LCUHBT
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | KYB-M2MIX-LCUHBT | |
| Connection Type | Bluetooth | |
| Keyboard Type | Early Learning | |
| Keyboard Layout | QWERTY (UK) | |
| Operating System | Mac, Linux | |
| Colour | Multicolour | |
| Height | 180mm | |
| Width | 465mm | |
| Standards/Approvals | No | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number KYB-M2MIX-LCUHBT | ||
Connection Type Bluetooth | ||
Keyboard Type Early Learning | ||
Keyboard Layout QWERTY (UK) | ||
Operating System Mac, Linux | ||
Colour Multicolour | ||
Height 180mm | ||
Width 465mm | ||
Standards/Approvals No | ||
Depth 27mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus Monster 2 Bluetooth & RF - Multi-device Bluetooth & RF Wireless Mixed Colour Childrens Keyboard for Learning. For young children the Monster 2 Mix is the perfect entry into computing, with large oversized keys grouped in different colours making learning easy and fun.
Same outer size as a conventional keyboard
Detachable wrist pad for comfortable typing
Related links
- Ceratech KYB-M2MIX-UCUHBT Wireless Bluetooth Early Learning Keyboard Multicolour
- Ceratech KYB-M2MIX-UCGRBT Wireless Bluetooth Early Learning Keyboard Multicolour
- Ceratech KYB-M2MIX-UCFRBT Wireless Bluetooth Early Learning Keyboard Multicolour
- Ceratech KYB-M2MIX-UCITBT Wireless Bluetooth Early Learning Keyboard Multicolour
- Ceratech KYB-M2MIX-UCUSBT Wireless Bluetooth Early Learning Keyboard Multicolour
- Ceratech KYB-M2MIX-LCUSBT Wireless Bluetooth Early Learning Keyboard Multicolour
- Ceratech KYB-M2BLK-LCUHBT Wireless Bluetooth Vision Impairment Keyboard Multicolour
- Ceratech KYB-MON2MIX-UCUH Wired USB Early Learning Keyboard Multicolour
