Ceratech KYB-MON2MIX-UCIT Wired USB Early Learning Keyboard, QWERTY (Italy), Multicolour

Subtotal (1 unit)*

€56.98

(exc. VAT)

€70.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.98

*price indicative

RS Stock No.:
284-2835
Mfr. Part No.:
KYB-MON2MIX-UCIT
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYB-MON2MIX-UCIT

Connection Type

USB

Keyboard Type

Early Learning

Keyboard Layout

QWERTY (Italy)

Colour

Multicolour

Height

27mm

Width

180mm

Depth

180mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Accuratus Monster 2 - USB Mixed Colour Childrens Keyboard for Learning with Extra Large Keys & 2 Port USB Hub. For young children the Monster 2 Mix is the perfect entry into computing, with large oversized keys grouped in different colours making learning easy and fun. Then there's the High Visibility & High Contrast models designed for users with vision impairment.

USB connection

Same outer size as a conventional keyboard

Detachable wrist pad for comfortable typing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy