Ceratech KYB-MON2MIX-UCUS Wired USB Early Learning Keyboard, QWERTY (US), Multicolour
- RS Stock No.:
- 284-2837
- Mfr. Part No.:
- KYB-MON2MIX-UCUS
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€56.98
(exc. VAT)
€70.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.98 |
*price indicative
- RS Stock No.:
- 284-2837
- Mfr. Part No.:
- KYB-MON2MIX-UCUS
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | KYB-MON2MIX-UCUS | |
| Connection Type | USB | |
| Keyboard Type | Early Learning | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Multicolour | |
| Height | 27mm | |
| Width | 180mm | |
| Depth | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number KYB-MON2MIX-UCUS | ||
Connection Type USB | ||
Keyboard Type Early Learning | ||
Keyboard Layout QWERTY (US) | ||
Colour Multicolour | ||
Height 27mm | ||
Width 180mm | ||
Depth 180mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus Monster 2 - USB Mixed Colour Childrens Keyboard for Learning with Extra Large Keys & 2 Port USB Hub. For young children the Monster 2 Mix is the perfect entry into computing, with large oversized keys grouped in different colours making learning easy and fun. Then there's the High Visibility & High Contrast models designed for users with vision impairment.
USB connection
Same outer size as a conventional keyboard
Detachable wrist pad for comfortable typing
Related links
- Ceratech KYB-MON2MIX-LCUS Wired USB Early Learning Keyboard Multicolour
- Ceratech KYB-MON2MIX-LCUH Wired USB Early Learning Keyboard Multicolour
- Ceratech KYB-MON2MIX-UCUH Wired USB Early Learning Keyboard Multicolour
- Ceratech KYB-MON2MIX-UCIT Wired USB Early Learning Keyboard Multicolour
- Ceratech KYB-MON2MIX-UCGR Wired USB Early Learning Keyboard Multicolour
- Ceratech KYB-MON2MIX-UCFR Wired USB Early Learning Keyboard Multicolour
- Ceratech KYB-M2MIX-UCUSBT Wireless Bluetooth Early Learning Keyboard Multicolour
- Ceratech KYB-M2MIX-LCUSBT Wireless Bluetooth Early Learning Keyboard Multicolour
