Ceratech KYB-MON2VIS-UCDK Wired USB Vision Impairment Keyboard, QWERTY (Danish), Yellow
- RS Stock No.:
- 284-2839
- Mfr. Part No.:
- KYB-MON2VIS-UCDK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€56.98
(exc. VAT)
€70.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.98 |
*price indicative
- RS Stock No.:
- 284-2839
- Mfr. Part No.:
- KYB-MON2VIS-UCDK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | KYB-MON2VIS-UCDK | |
| Connection Type | USB | |
| Keyboard Type | Vision Impairment | |
| Keyboard Layout | QWERTY (Danish) | |
| Colour | Yellow | |
| Built-in USB Hub | Yes | |
| Height | 27mm | |
| Width | 180mm | |
| Depth | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number KYB-MON2VIS-UCDK | ||
Connection Type USB | ||
Keyboard Type Vision Impairment | ||
Keyboard Layout QWERTY (Danish) | ||
Colour Yellow | ||
Built-in USB Hub Yes | ||
Height 27mm | ||
Width 180mm | ||
Depth 180mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus Monster 2 High Visibility keyboard is the perfect aid when using a computer. The keyboard has large oversized keys and high visibility large black legends against a bright yellow background, offering maximum visibility. The Monster has many other excellent features including, UV protected key legends for excellent durability, a 2 port USB 2.0 Hub in the rear for easy connectivity and a detachable wrist-pad.
Same outer size as a conventional keyboard
Detachable wrist pad for comfortable typing
Related links
- Ceratech KYB-MON2BLK-UCDK Wired USB Vision Impairment Keyboard White
- Ceratech KYB-MON2VIS-UCUH Wired USB Vision Impairment Keyboard Yellow
- Ceratech KYB-MON2VIS-UCIT Wired USB Vision Impairment Keyboard Yellow
- Ceratech KYB-MON2VIS-UCFR Wired USB Vision Impairment Keyboard Yellow
- Ceratech KYB-MON2VIS-UCAR Wired USB Vision Impairment Keyboard Yellow
- Ceratech KYB-MON2VIS-UCUS Wired USB Vision Impairment Keyboard Yellow
- Ceratech KYB-MON2VIS-UCGR Wired USB Vision Impairment Keyboard Yellow
- Ceratech KYB-MON2BLK-UCIT Wired USB Vision Impairment Keyboard White
