Ceratech KYB-MON2VIS-UCFR Wired USB Vision Impairment Keyboard, QWERTY (French), Yellow

Subtotal (1 unit)*

€56.98

(exc. VAT)

€70.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.98

*price indicative

RS Stock No.:
284-2841
Mfr. Part No.:
KYB-MON2VIS-UCFR
Manufacturer:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYB-MON2VIS-UCFR

Connection Type

USB

Keyboard Type

Vision Impairment

Keyboard Layout

QWERTY (French)

Colour

Yellow

Built-in USB Hub

Yes

Height

27mm

Width

180mm

Depth

180mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Ceratech Accuratus Monster 2 High Visibility keyboard is the perfect aid when using a computer. The keyboard has large oversized keys and high visibility large black legends against a bright yellow background, offering maximum visibility. The Monster has many other excellent features including, UV protected key legends for excellent durability, a 2 port USB 2.0 Hub in the rear for easy connectivity and a detachable wrist-pad.

Same outer size as a conventional keyboard

Detachable wrist pad for comfortable typing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy