Cherry CHERRY KC 1000 SC Wired USB Standard Keyboard, QWERTY, Black

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-9315
Distrelec Article No.:
303-14-238
Mfr. Part No.:
JK-A0100GB-2
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

CHERRY KC 1000 SC

Connection Type

USB

Keyboard Type

Standard

Operating System

Windows 11, Windows 8, Windows 10, Windows 7

Keyboard Layout

QWERTY

Colour

Black

Built-in USB Hub

No

Height

1.81in

Industrial Grade

Yes

Width

7.4in

Depth

18.03mm

Standards/Approvals

No

Normal Keys

109

RoHS Status: Exempt

COO (Country of Origin):
CN
The Cherry. KC 1000 SC keyboard introduces lasting reliability along with practical elegance into the workplace and all this with total security. The integrated smart card terminal satisfies all the key requirements relating to electronic signatures, authentication, data encryption and access authorisations. It provides the necessary long-term security.

CCID compatible

Reading/writing ISO 7816 compliant smartcards

Flat design, low smart card contacting unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy