Storm IP67 36 Key Aluminium Keypad
- RS Stock No.:
- 198-292
- Mfr. Part No.:
- 70360102
- Manufacturer:
- Storm
Subtotal (1 unit)*
€92.13
(exc. VAT)
€113.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.13 |
*price indicative
- RS Stock No.:
- 198-292
- Mfr. Part No.:
- 70360102
- Manufacturer:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Product Type | Keypad | |
| Keypad Layout | Qwerty | |
| Number of Keys | 36 | |
| Keypad Output | Matrix | |
| Housing Material | Aluminium | |
| Illuminated | No | |
| IP Rating | IP67 | |
| Housing Colour | Grey | |
| Mechanical Life Per Key | 20000Operations | |
| Panel Cutout Width | 217mm | |
| Panel Cutout Height | 96mm | |
| Maximum Operating Temperature | 125°C | |
| Actuator Material | Aluminium | |
| Standards/Approvals | RoHS, CE | |
| Series | Storm 700/900 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Product Type Keypad | ||
Keypad Layout Qwerty | ||
Number of Keys 36 | ||
Keypad Output Matrix | ||
Housing Material Aluminium | ||
Illuminated No | ||
IP Rating IP67 | ||
Housing Colour Grey | ||
Mechanical Life Per Key 20000Operations | ||
Panel Cutout Width 217mm | ||
Panel Cutout Height 96mm | ||
Maximum Operating Temperature 125°C | ||
Actuator Material Aluminium | ||
Standards/Approvals RoHS, CE | ||
Series Storm 700/900 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB

Storm 700//900 Series Keypads
Keypads consisting of a moulded, engineering grade silicone rubber mat secured to an aluminium chassis. Gold contacts on nickel plated GRP for long life and reliability. Key tops of the illuminated versions are lit by red or green twin diode LEDs with a voltage of 2.2V. Keys pads are lit by a single green LED with a 3.3Vdc, 600mA supply. The twin LEDs are independently addressable giving either red or green illumination. Resistors should be used to limit the LED currents to 20mA as detailed at the beginning of the Optoelectronics section. In contrast, the single colour (green) LEDs are joined together with suitable resistors, such that they are not independently addressable. Connections are by means of 0.1in. pitch, gold plated, square pin, male, locking connectors. Suitable female connectors are available in the Connectors section. A kit is available for under-panel mounting; this is not required if the keypads are mounted on the top surface of the panel.
Rapid and reliable data entry
Modular design gives user versatility
Resistant to impact, vibration and shock
Illuminated versions for low-light use
IP67 rated
Ideally suited for manufacturing plants, food processing applications, medical or laboratory environments and any wet or dirty conditions
User-configurable layout via easily inserted legend tiles (supplied separately, see stk no. 198-034 typically)
