Storm IP67 12 Key Aluminium Keypad

Get a bulk buy discount

Add 25 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

€44.79

(exc. VAT)

€55.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€44.79-
25 - 99€36.6018%
100 +€34.2623%

*price indicative

RS Stock No.:
198-270
Mfr. Part No.:
70120102
Manufacturer:
Storm
Find similar products by selecting one or more attributes.
Select all

Brand

Storm

Product Type

Keypad

Keypad Layout

4 x 3

Number of Keys

12

Keypad Output

Matrix

Housing Material

Aluminium

Illuminated

No

IP Rating

IP67

Mechanical Life Per Key

20000Operations

Panel Cutout Width

70mm

Panel Cutout Height

96mm

Maximum Operating Temperature

125°C

Actuator Material

Aluminium

Standards/Approvals

RoHS, CE

Series

Storm 700/900

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB

Storm 700//900 Series Keypads


Keypads consisting of a moulded, engineering grade silicone rubber mat secured to an aluminium chassis. Gold contacts on nickel plated GRP for long life and reliability. Key tops of the illuminated versions are lit by red or green twin diode LEDs with a voltage of 2.2V. Keys pads are lit by a single green LED with a 3.3Vdc, 600mA supply. The twin LEDs are independently addressable giving either red or green illumination. Resistors should be used to limit the LED currents to 20mA as detailed at the beginning of the Optoelectronics section. In contrast, the single colour (green) LED’s are joined together with suitable resistors, such that they are not independently addressable. Connections are by means of 0.1in. pitch, gold plated, square pin, male, locking connectors. Suitable female connectors are available in the Connectors section. A kit is available for under-panel mounting; this is not required if the keypads are mounted on the top surface of the panel.

Rapid and reliable data entry

Modular design gives user versatility

Resistant to impact, vibration and shock

Illuminated versions for low-light use

IP67 rated

Ideally suited for manufacturing plants, food processing applications, medical or laboratory environments and any wet or dirty conditions

User-configurable layout via easily inserted legend tiles (supplied separately, see stk no. 198-034 typically)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy