Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€56.72
(exc. VAT)
€69.77
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €56.72 | - |
| 25 - 99 | €50.53 | 10% |
| 100 - 249 | €44.28 | 21% |
| 250 - 499 | €38.05 | 32% |
| 500 + | €35.63 | 37% |
*price indicative
- RS Stock No.:
- 219-5611
- Mfr. Part No.:
- CCM12TR
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Keypad | |
| Keypad Layout | 4 x 3 | |
| Membrane Operation | Yes | |
| Number of Keys | 12 | |
| Keypad Output | Matrix | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Mechanical Life Per Key | 1000000Cycles | |
| Panel Cutout Height | 95mm | |
| Panel Cutout Width | 76mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | |
| Series | CCM | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Keypad | ||
Keypad Layout 4 x 3 | ||
Membrane Operation Yes | ||
Number of Keys 12 | ||
Keypad Output Matrix | ||
Illuminated No | ||
IP Rating IP65 | ||
Mechanical Life Per Key 1000000Cycles | ||
Panel Cutout Height 95mm | ||
Panel Cutout Width 76mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | ||
Series CCM | ||
Minimum Operating Temperature -25°C | ||
Non Compliant

CCM series 4, 12 and 16-key keyboards
Tactile relegendable keyboards.
Flexible membrane, with 2.54 mm connector.
Compatible with TTL and MOS circuits.
