EOZ IP67 12 Key Illuminated ABS Keypad

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€167.03

(exc. VAT)

€205.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€167.03
5 - 9€152.83
10 - 24€138.64
25 - 49€127.28
50 +€122.94

*price indicative

RS Stock No.:
690-3154
Mfr. Part No.:
SL.12150.211
Manufacturer:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Product Type

Keypad

Keypad Layout

4 x 3

Membrane Operation

No

Number of Keys

12

Keypad Output

Matrix

Housing Material

ABS

Illuminated

Yes

IP Rating

IP67

Housing Colour

Blue

Mechanical Life Per Key

4000000Operations

Panel Cutout Height

115mm

Actuator Colour

Silver

Panel Cutout Width

13.5mm

Maximum Operating Temperature

85°C

Actuator Material

Polycarbonate

Series

S

Standards/Approvals

RoHS

Minimum Operating Temperature

-25°C

COO (Country of Origin):
FR

S Series Lite Keypads (12 Key)


High impact resistance housing and keys

Anti pull-off keys

Metal finish Polycarbonate housing and keys

Contact rating: 5mA @ 5Vdc

Contact resistance: ≤200Ω

Dielectric strength: 1500Vrms

Insulation resistance: ≥1000MΩ

Carbon contact material

Key lifetime; 4 million operations

Fully sealed to IP67 using gasket supplied

Front or rear panel mounting

Connection via standard 0.1in. pitch header (not included)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy