EOZ IP67 12 Key Illuminated Plastic Keypad
- RS Stock No.:
- 690-3205
- Mfr. Part No.:
- M12iARSAYSMT
- Manufacturer:
- EOZ
Image representative of range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€151.92
(exc. VAT)
€186.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €151.92 | - |
| 5 - 9 | €138.10 | 9% |
| 10 - 24 | €126.55 | 16% |
| 25 - 49 | €116.82 | 23% |
| 50 + | €108.47 | 28% |
*price indicative
- RS Stock No.:
- 690-3205
- Mfr. Part No.:
- M12iARSAYSMT
- Manufacturer:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Product Type | Keypad | |
| Keypad Layout | 4 x 3 | |
| Membrane Operation | Yes | |
| Number of Keys | 12 | |
| Housing Material | Plastic | |
| Keypad Output | Matrix | |
| Illuminated | Yes | |
| IP Rating | IP67 | |
| Housing Colour | Yellow | |
| Mechanical Life Per Key | 1000000Operations | |
| Panel Cutout Height | 79mm | |
| Actuator Colour | Yellow | |
| Panel Cutout Width | 14.4mm | |
| Actuator Material | Anodised Aluminium | |
| Maximum Operating Temperature | 85°C | |
| Series | M | |
| Standards/Approvals | RoHS, CE | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Product Type Keypad | ||
Keypad Layout 4 x 3 | ||
Membrane Operation Yes | ||
Number of Keys 12 | ||
Housing Material Plastic | ||
Keypad Output Matrix | ||
Illuminated Yes | ||
IP Rating IP67 | ||
Housing Colour Yellow | ||
Mechanical Life Per Key 1000000Operations | ||
Panel Cutout Height 79mm | ||
Actuator Colour Yellow | ||
Panel Cutout Width 14.4mm | ||
Actuator Material Anodised Aluminium | ||
Maximum Operating Temperature 85°C | ||
Series M | ||
Standards/Approvals RoHS, CE | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
M Series Keypads
Rugged, cost effective industrial or public use, vandal resistant keypads
Keypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kit
Mounting kit comprising silicone sealing gasket and 2 ABS polycarbonate mounting brackets (included)
IK 09 impact resistance (behind 3mm thick panel)
IP67 front face
Anti-twist and anti-wrench 12mm diameter aluminium keys
Tactile feel (silicone membrane with carbon pills, on gold coated PCB)
Supply voltage 5Vdc 240mA max.
Actuation force 1.9N +/- 30%, travel 0.8 to 1.3mm
Contact resistance <200Ω
Typical applications include Access control, Telecom, Transport, Vending, Security etc
