Storm IP65 12 Key Polymer Keypad
- RS Stock No.:
- 793-3736
- Mfr. Part No.:
- 7207-1210202
- Manufacturer:
- Storm
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.00
(exc. VAT)
€60.27
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.00 |
| 5 - 9 | €44.83 |
| 10 - 24 | €40.81 |
| 25 + | €38.02 |
*price indicative
- RS Stock No.:
- 793-3736
- Mfr. Part No.:
- 7207-1210202
- Manufacturer:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Product Type | Keypad | |
| Keypad Layout | 3 x 4 | |
| Membrane Operation | No | |
| Number of Keys | 12 | |
| Keypad Output | Matrix | |
| Housing Material | Polymer | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Operations | |
| Panel Cutout Height | 96mm | |
| Panel Cutout Width | 96mm | |
| Actuator Material | Plastic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 720 GFX | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Product Type Keypad | ||
Keypad Layout 3 x 4 | ||
Membrane Operation No | ||
Number of Keys 12 | ||
Keypad Output Matrix | ||
Housing Material Polymer | ||
Illuminated No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Operations | ||
Panel Cutout Height 96mm | ||
Panel Cutout Width 96mm | ||
Actuator Material Plastic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 720 GFX | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Storm 720 GFX Series Sealed Keypads
These 720 GFX Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action. Keytop graphics can be customised by the use of the supplied legend tiles which locate under the snap on transparent key caps.
Above or below panel installation options
Maximum Switch Rating: 50 mA @ 24 V dc
Operational life of over 2 million cycles per key
Above panel water/ dust ingress IP65 protection rating
Note
Set 'A' Legends are included and comprise:- 1 2 3 4 5 6 7 8 9 0 + = x ÷ * # . ← ↑ → ↓ AC I/O ENT CE/E
