Storm IP65 12 Key Illuminated Polymer Keypad
- RS Stock No.:
- 793-3742
- Mfr. Part No.:
- 7207-121W202
- Manufacturer:
- Storm
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€61.27
(exc. VAT)
€75.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €61.27 | - |
| 5 - 9 | €55.69 | 9% |
| 10 - 24 | €51.47 | 15% |
| 25 + | €47.74 | 22% |
*price indicative
- RS Stock No.:
- 793-3742
- Mfr. Part No.:
- 7207-121W202
- Manufacturer:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Product Type | Keypad | |
| Keypad Layout | 3 x 4 | |
| Membrane Operation | No | |
| Number of Keys | 12 | |
| Housing Material | Polymer | |
| Keypad Output | Matrix | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Operations | |
| Panel Cutout Width | 70mm | |
| Panel Cutout Height | 96mm | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | Plastic | |
| Series | 720 GFX-i | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Product Type Keypad | ||
Keypad Layout 3 x 4 | ||
Membrane Operation No | ||
Number of Keys 12 | ||
Housing Material Polymer | ||
Keypad Output Matrix | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Operations | ||
Panel Cutout Width 70mm | ||
Panel Cutout Height 96mm | ||
Maximum Operating Temperature 60°C | ||
Actuator Material Plastic | ||
Series 720 GFX-i | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Storm 720 GFX- i Series Sealed Illuminated Keypads
These 720 GFX- i Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action. Keytop graphics can be customised by the use of the supplied legend tiles which locate under the snap on transparent key caps.
Integral illumination for use in dark or partially lit locations
Above or below panel installation options
Maximum Switch Rating: 50 mA @ 24 V dc
Operational life of over 2 million cycles per key
Above panel water/ dust ingress IP65 protection rating
Note
Set 'A' Legends are included and comprise:- 1 2 3 4 5 6 7 8 9 0 + = x ÷ * # . ← ↑ → ↓ AC I/O ENT CE/E
Related links
- Storm IP65 12 Key Illuminated Polymer Keypad
- Storm IP65 4 Key Illuminated Polymer Keypad
- Storm IP65 16 Key Illuminated Polymer Keypad
- Storm IP65 12 Key Polymer Keypad
- Storm IP54 20 Key Illuminated Polymer Keypad
- Storm IP65 16 Key Polymer Keypad
- Storm IP65 4 Key Polymer Keypad
- Storm IP65 12 Key Die Cast Zinc Keypad
