Storm IP65 16 Key Polymer Keypad
- RS Stock No.:
- 793-3752
- Mfr. Part No.:
- 7202-16T0202
- Manufacturer:
- Storm
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€45.36
(exc. VAT)
€55.79
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.36 | - |
| 5 - 9 | €43.09 | 5% |
| 10 - 24 | €40.42 | 10% |
| 25 + | €37.70 | 16% |
*price indicative
- RS Stock No.:
- 793-3752
- Mfr. Part No.:
- 7202-16T0202
- Manufacturer:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Keypad Layout | 4 x 4 | |
| Product Type | Keypad | |
| Membrane Operation | No | |
| Number of Keys | 16 | |
| Housing Material | Polymer | |
| Keypad Output | Matrix | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Operations | |
| Panel Cutout Width | 96mm | |
| Panel Cutout Height | 96mm | |
| Actuator Material | Plastic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 720 BLK | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Keypad Layout 4 x 4 | ||
Product Type Keypad | ||
Membrane Operation No | ||
Number of Keys 16 | ||
Housing Material Polymer | ||
Keypad Output Matrix | ||
Illuminated No | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Operations | ||
Panel Cutout Width 96mm | ||
Panel Cutout Height 96mm | ||
Actuator Material Plastic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 720 BLK | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Storm 720 BLK Series Sealed Keypads
These 720 BLK Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action.
Laser marked on black polymer keys
Above or below panel installation options
Maximum Switch Rating: 50 mA @ 24 V dc
Operational life of over 2 million cycles per key
Above panel water/ dust ingress IP65 protection rating
