Storm IP65 12 Key Polymer Keypad

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€39.55

(exc. VAT)

€48.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€39.55-
5 - 9€36.388%
10 - 24€34.2113%
25 +€32.9916%

*price indicative

RS Stock No.:
793-3758
Mfr. Part No.:
7202-12T0202
Manufacturer:
Storm
Find similar products by selecting one or more attributes.
Select all

Brand

Storm

Product Type

Keypad

Keypad Layout

3 x 4

Membrane Operation

No

Number of Keys

12

Keypad Output

Matrix

Housing Material

Polymer

Illuminated

No

IP Rating

IP65

Housing Colour

Black

Mechanical Life Per Key

2000000Operations

Panel Cutout Width

70mm

Panel Cutout Height

96mm

Maximum Operating Temperature

60°C

Actuator Material

Plastic

Series

720 BLK

Standards/Approvals

RoHS

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

Storm 720 BLK Series Sealed Keypads


These 720 BLK Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action.

Laser marked on black polymer keys

Above or below panel installation options

Maximum Switch Rating: 50 mA @ 24 V dc

Operational life of over 2 million cycles per key

Above panel water/ dust ingress IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy