Mascot Workwear Black Knee Pad
- RS Stock No.:
- 120-575
- Mfr. Part No.:
- 50451-916-09PAI
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€32.42
(exc. VAT)
€39.88
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.42 |
*price indicative
- RS Stock No.:
- 120-575
- Mfr. Part No.:
- 50451-916-09PAI
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Knee Pad | |
| Colour | Black | |
| Standards/Approvals | EN 14404, type 2, level 1, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Knee Pad | ||
Colour Black | ||
Standards/Approvals EN 14404, type 2, level 1, ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MASCOT Kneepads Suitable for industrial laundry of up to 60 degree Celsius and drying with tunnel finish. They are co certified with MASCOT products featuring kneepad pocket designs SHORT/LONG according to EN 14404 standards, measuring 15 x 24 cm.
Extra soft
Ventilated air holes
Related links
- Milwaukee Black Knee Pad, Adjustable Strap Resistant to Water Resistant
- RS PRO Black Knee Pad, Adjustable Strap Resistant to Water Resistant
- RS PRO Black Knee Pad, Buckle
- Ergodyne Black Knee Pad, Buckle Resistant to Slip Resistant
- Milwaukee White Adjustable Strap
- RS PRO Black Knee Pad Resistant to Abrasion Resistant
- ProGARM Black Knee Pad Resistant to Flame Resistant
- Blaklader Black Polyurethane Knee Pad Resistant to Knee Protection
