Nine worths Black Polyethylene Knee Pad
- RS Stock No.:
- 282-758
- Mfr. Part No.:
- 2014
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€11.05
(exc. VAT)
€13.59
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.05 |
*price indicative
- RS Stock No.:
- 282-758
- Mfr. Part No.:
- 2014
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Knee Pad | |
| Knee Cap Material | Polyethylene | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Knee Pad | ||
Knee Cap Material Polyethylene | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Knee pad is designed to offer unbeatable protection while maintaining comfort during prolonged wear. Engineered for compatibility with Nine Worths trousers, this product is certified to meet EN14404 +A1 level 1 standards, ensuring it meets high safety benchmarks without compromising on mobility.
Compatible with Nine Worths® trousers for a complete outfit
Year round stock ensures availability for all users
Unique design tailored to fit the shape of the knee
Related links
- Apache Black Polyethylene Knee Pad
- Coverguard Black Polyethylene Knee Pad, Adjustable Strap
- Delta Plus Grey Polyethylene Knee Pad
- Snickers Black Trouser Knee Pocket Resistant to Cut Resistant
- MOLINEL Grey Polyethylene Knee Pad, Trouser Knee Pocket Resistant to Abrasion Resistant
- DeWALT Yellow Polyethylene Knee Pad Resistant to Water Resistant
- Delta Plus Black, Yellow Knee Pad
- Ergodyne Black Foam, Polyester Hook & Loop Knee Pad
