Helly Hansen Black Plastic Knee Pad, Trouser Knee Pocket
- RS Stock No.:
- 201-1139
- Mfr. Part No.:
- 79569_990-STD
- Manufacturer:
- Helly Hansen
Subtotal (1 pair)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 201-1139
- Mfr. Part No.:
- 79569_990-STD
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Knee Pad | |
| Knee Cap Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | Conforms to EN 14404:2004+A1:2010. Type 2 Level 1 | |
| Attachment Type | Trouser Knee Pocket | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Knee Pad | ||
Knee Cap Material Plastic | ||
Colour Black | ||
Standards/Approvals Conforms to EN 14404:2004+A1:2010. Type 2 Level 1 | ||
Attachment Type Trouser Knee Pocket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Helly Hansen knees pads are safe with our standard kneepads.
Conforms to EN 14404:2004+A1:2010. Type 2 Level 1
240mm x 147mm x 20mm
Lightweight fabric
Related links
- Portwest Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket
- Scruffs Black Ethylene Vinyl Acetate Foam Knee Pad, Trouser Knee Pocket Resistant to Penetration Resistant
- Snickers Black Trouser Knee Pocket Resistant to Cut Resistant
- Stanley Black EVA Foam Knee Pad, Trouser Knee Pocket Resistant to Abrasion Resistant
- Dickies Black Bi-Density Vinyl Acetate Co-Polymer Knee Pad Tear
- Dickies Black Bi-Density Vinyl Acetate Co-Polymer Knee Pad Penetration
- Stanley Black EVA Foam Knee Pad Puncture Resistant, Impact Resistant
- MOLINEL Grey Polyethylene Knee Pad, Trouser Knee Pocket Resistant to Abrasion Resistant
