Virax Black EVA Foam Mat Resistant to Dirt Resistant - 1210 x 455 mm

Subtotal (1 unit)*

€51.90

(exc. VAT)

€63.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 27 November 2026
  • Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.90

*price indicative

RS Stock No.:
832-082
Mfr. Part No.:
382610
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Dimensions

1210 x 455 mm

Product Type

Mat

Colour

Black

Material

EVA Foam

Sub Type

Mat

Resistance Features

Dirt Resistant

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax multi-position protective mat is expertly is designed to mitigate the risk of Musculoskeletal Disorders (MSDs) on challenging surfaces, promoting ergonomic safety while working in various positions.

Comfortably reduces the risk of MSDs

Adapts to accommodate various working positions

Resistant to water, dirt, and cold conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy