Tajimi Electronics Knife Blade, 10 per Package
- RS Stock No.:
- 648-262
- Mfr. Part No.:
- TAHKB10B
- Manufacturer:
- Tajimi Electronics
Subtotal (1 unit)*
€10.04
(exc. VAT)
€12.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.04 |
*price indicative
- RS Stock No.:
- 648-262
- Mfr. Part No.:
- TAHKB10B
- Manufacturer:
- Tajimi Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajimi Electronics | |
| Product Type | Blade | |
| Blade Type | Knife Blade | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Tajimi Electronics | ||
Product Type Blade | ||
Blade Type Knife Blade | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Premium Deep Hook Knife Blades by Tajima, consisting of 10 double-sided blades that provide precision cutting edges. Whether you are working on a roofing project or a flooring installation, these blades are designed to deliver professional results.
Deep hook design
Blades are Ideal for making precise and clean cuts
Includes safe blade dispenser for easy access
Suitable for roofing and flooring applications
Related links
- Tajima Electronics Knife Blade, 10 per Package
- Tajima Electronics Knife Blade, 50 per Package
- MARTOR Steel Knife Blade 10 per Package
- MARTOR Steel Curved Safety Knife Blade 10 per Package
- Facom Flat Safety Knife Blade 19 mm, 10 per Package
- Tajima Electronics Knife with Snap-off Blade Retractable 18 mm
- Irwin Flat Safety Knife Blade, 10 per Package
- Stanley FatMax Flat Safety Knife Blade, 10 per Package
