PHC Carbon Steel Replacement, 58.17 x 18.8 x 0.51 mm 18.8 mm, 100 per Package
- RS Stock No.:
- 916-604
- Mfr. Part No.:
- PHB11119-ZZ000VR
- Manufacturer:
- PHC
Subtotal (1 unit)*
€22.23
(exc. VAT)
€27.34
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.23 |
*price indicative
- RS Stock No.:
- 916-604
- Mfr. Part No.:
- PHB11119-ZZ000VR
- Manufacturer:
- PHC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PHC | |
| Blade Size | 58.17 x 18.8 x 0.51 mm | |
| Product Type | Knife Blade | |
| Material | Carbon Steel | |
| Blade Type | Replacement | |
| Blade Width | 18.8mm | |
| Number of Pieces | 100 | |
| Blade Length | 58.17mm | |
| Blade Thickness | 510μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PHC | ||
Blade Size 58.17 x 18.8 x 0.51 mm | ||
Product Type Knife Blade | ||
Material Carbon Steel | ||
Blade Type Replacement | ||
Blade Width 18.8mm | ||
Number of Pieces 100 | ||
Blade Length 58.17mm | ||
Blade Thickness 510μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The PHC heavy-duty utility blade designed for precision cutting tasks, providing a reliable solution for various safety knife applications with its rounded tip and sturdy construction.
Constructed from high-quality carbon steel for durability.
Rounded tips enhance safety during cutting operations.
Lightweight design, weighing only 0.01 lbs for easy handling.
Packaged in bulk to meet diverse operational needs.
Related links
- PHC Carbon Steel Replacement 100 per Package
- MARTOR Steel Square Safety Knife Blade 10 per Package
- Transcend 2.5 in Kit 129.5 x 80.8 x 18.8 mm USB 3.1 Gen 1 SATA
- Eaton XTSZDPA2 Series Steel Accessory Kit for Use with Enclosure 372.2 mm x 18.8 mm x 372.2mm
- Eaton XTSZDPA3 Series Steel Accessory Kit for Use with Enclosure 372.2 mm x 18.8 mm x 372.2mm
- Wurth Elektronik Steel Cabinet, 48.3 x 18.8 x 3 mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 5mm
- Wurth Elektronik Openable Ferrite Sleeve Apertures: 1, Diameter 5.4mm
