Stanley FatMax Flat Cutter Blade 18 mm, 10 per Package
- RS Stock No.:
- 257-7106
- Mfr. Part No.:
- 2-11-718
- Manufacturer:
- Stanley FatMax
Subtotal (1 unit)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
- Plus 591 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €5.35 |
*price indicative
- RS Stock No.:
- 257-7106
- Mfr. Part No.:
- 2-11-718
- Manufacturer:
- Stanley FatMax
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley FatMax | |
Blade Size | 18 mm | |
Blade Shape | Flat | |
Blade Type | Cutter Blade | |
Blade Width | 18 mm | |
Number of Pieces | 10 | |
Select all | ||
---|---|---|
Brand Stanley FatMax | ||
Blade Size 18 mm | ||
Blade Shape Flat | ||
Blade Type Cutter Blade | ||
Blade Width 18 mm | ||
Number of Pieces 10 | ||
Related links
- Stanley FatMax Tungsten Flat Cutter Blade 25 mm, 10 per Package
- Stanley FatMax Flat Safety Knife Blade, 10 per Package
- Stanley FatMax Flat Safety Knife Blade, 100 per Package
- Stanley FatMax Tungsten Carbide Flat Cutter Blade 25 mm, 5 per Package
- Stanley Flat Cutter Blade, 5 per Package
- Stanley Flat Safety Knife Blade, 10 per Package
- Stanley Steel Flat Cutter Blade 25 mm, 20 per Package
- MARTOR Steel Flat Cutter Blade 22.2 mm, 10 per Package