MARTOR Steel Flat Cutter Blade, 43 mm 22.2 mm, 10 per Package
- RS Stock No.:
- 234-0807
- Mfr. Part No.:
- 37040.6
- Manufacturer:
- MARTOR
Subtotal (1 box of 10 units)*
€14.84
(exc. VAT)
€18.25
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.84 | €1.484 |
*price indicative
- RS Stock No.:
- 234-0807
- Mfr. Part No.:
- 37040.6
- Manufacturer:
- MARTOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Blade Size | 43 mm | |
| Product Type | Cutter Blade | |
| Blade Shape | Flat | |
| Material | Steel | |
| Heavy Duty | No | |
| Blade Type | Cutter Blade | |
| Blade Width | 22.2mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Blade Size 43 mm | ||
Product Type Cutter Blade | ||
Blade Shape Flat | ||
Material Steel | ||
Heavy Duty No | ||
Blade Type Cutter Blade | ||
Blade Width 22.2mm | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
MARTOR Cutter Blade, 0.4mm Blade Thickness, 10 Per Box - 37040.6
Looking for replacement blades for your film cutter knife? Choose these flat cutter blades from MARTOR. They're made of steel for high strength and resistance to corrosion, making them a durable choice for use in heavy-duty environments. Each blade features a double-bevelled edge, which reduces friction and improves cutting control for reliable performance.
Features & Benefits
• Supplied in a pack of 10 to ensure you have plenty of replacements at hand
• Four cutting edges mean you can flip it when one side dulls for an extended service life
• Material thickness of 0.4mm for precise cutting
Applications
• Industrial facilities
• Packaging industry
• Manufacturing plants
How large is this blade?
This blade has compact dimensions of 43 (length) x 22mm (width), so it won't add too much bulk to your cutting tool.
Related links
- MARTOR Steel Flat Cutter Blade 10 per Package
- Stanley Steel Flat Cutter Blade 20 per Package
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Cutter Blade 1 per Package
- CK Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Cutter Blade 8 per Package
- Knipex Steel Flat Cutter Blade, 65 mm 3 mm
- Knipex Steel Flat Cutter Blade, 22 mm 4 mm
