MARTOR Steel Standard Safety Knife Blade, 39 x 18.5 x 0.3 mm, 10 per Package
- RS Stock No.:
- 266-2131
- Mfr. Part No.:
- 45.6
- Manufacturer:
- MARTOR
3 In stock for delivery within 2 working days
Price 1 Pack of 10
€7.48
(exc. VAT)
€9.20
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €7.48 | €0.748 |
*price indicative
- RS Stock No.:
- 266-2131
- Mfr. Part No.:
- 45.6
- Manufacturer:
- MARTOR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The MARTOR industrial blade number 45 has 4 cutting edges with single bevel edge ground facet.
0.3 mm material thickness
Specifications
Attribute | Value |
---|---|
Blade Size | 39 x 18.5 x 0.3 mm |
Blade Shape | Standard |
Material | Steel |
Blade Type | Safety Knife Blade |
Heavy Duty | Yes |
Blade Width | 18.5 mm |
Number of Pieces | 10 |