13730.6 | MARTOR Steel Square Safety Knife Blade 22 mm, 10 per Package | RS
Login / Register to access your benefits
Recently searched

    MARTOR Steel Square Safety Knife Blade 22 mm, 10 per Package

    Subtotal (1 pack of 10 units)**

    €18.24

    (exc. VAT)

    €22.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 Within 1 working day(s) (IE stock)*
    70 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pack(s)
    Per Pack
    Per unit**
    1 +€18.24€1.824

    **price indicative

    RS Stock No.:
    266-2117
    Mfr. Part No.:
    13730.6
    Manufacturer:
    MARTOR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MARTOR

    Blade Size

    43 x 22 x 0.3 mm

    Blade Shape

    Square

    Material

    Steel

    Heavy Duty

    Yes

    Blade Type

    Safety Knife Blade

    Blade Width

    22 mm

    Number of Pieces

    10

    Related links