Knipex Steel Flat Cutter Blade, 22 mm 4 mm
- RS Stock No.:
- 267-6830
- Mfr. Part No.:
- 94 59 200 01
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.18 |
*price indicative
- RS Stock No.:
- 267-6830
- Mfr. Part No.:
- 94 59 200 01
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Knife Blade | |
| Blade Size | 22 mm | |
| Blade Shape | Flat | |
| Material | Steel | |
| Heavy Duty | No | |
| Blade Type | Cutter Blade | |
| Blade Width | 4mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Knife Blade | ||
Blade Size 22 mm | ||
Blade Shape Flat | ||
Material Steel | ||
Heavy Duty No | ||
Blade Type Cutter Blade | ||
Blade Width 4mm | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 94 59 200 01 Spare blade for 94 55 200
94 59 200 01 Spare blade for 94 55 200 Drawing cut against firm surface for cutting soft materials without damage, e.g. rubber profiles, PVC, leather, wood, hoses etc Cuts flat material with a max. width of 40 mm and height of 7.5 mm.
Technical attributes
Drawing Cut Against Firm Surface For Cutting Soft Materials Without Damage, E.G. Rubber Profiles, Pvc, Leather, Wood, Hoses Etc.
Cuts Flat Material With A Max. Width Of 40 Mm And Height Of 7.5 Mm
Cuts Flat Material With A Max. Width Of 40 Mm And Height Of 7.5 Mm
Related links
- Knipex Steel Flat Cutter Blade, 65 mm 3 mm
- Knipex Steel Flat Cutter Blade, 17 mm 3 mm
- Knipex Steel Flat Cutter Blade 8 per Package
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Replacement 11 mm, 1 per Package
- Knipex Steel Flat Knife Blade 1 per Package
- Knipex Steel Flat Knife Blade 10 per Package
