Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 5 per Package

Subtotal (1 pack of 5 units)*

€5.40

(exc. VAT)

€6.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€5.40€1.08

*price indicative

RS Stock No.:
675-6702
Mfr. Part No.:
XNB105
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Safety Knife Blade

Blade Shape

Fine Point Diagonal

Material

Steel

Blade Type

Safety Knife Blade

Number of Pieces

5

Standards/Approvals

UPC

RoHS Status: Exempt

COO (Country of Origin):
US

Weller Safety Knife Blade, Steel Material, 5 Pieces - XNB105


This safety knife blade is a precision cutting component designed for controlled trimming tasks in industrial and packaging settings. Manufactured by Weller, it offers a fine diagonal point profile intended to deliver accurate incision lines while reducing the likelihood of accidental damage during routine handling. The blade is supplied as a set to support repeat replacements in high-use environments and carries UPC approval.

Features and Benefits:


• Steel construction provides robust edge retention for repeated use
• Fine point diagonal shape enables precision diagonal cuts
• Safety knife blade form reduces exposed cutting edge risk
• Pack quantity of five supports frequent replacement cycles
• UPC approval confirms adherence to recognised approval standards

Applications


• Suitable for precision trimming in packaging operations
• Ideal for cutting seals and tape with reduced product damage
• Used with hand-held safety knife housings in warehouses
• Can be used for light-duty fabrication where fine cuts are required
• Suitable for maintenance kits needing multiple replacement blades

How is blade longevity affected by material choice?


The steel composition affords improved wear resistance compared with softer alloys, maintaining a sharper edge through repeated cutting cycles.

Are these blades compatible with standard safety knife holders?


They are designed as safety knife blades and will fit holders that accept fine point diagonal steel blades.

What advantage does the diagonal point provide in practice?


The diagonal profile concentrates force at a narrow tip, enabling accurate slicing through films and tape while limiting gouging of underlying substrates.

How many replacements are provided per pack and why is that useful?


The pack contains five blades, allowing operators to replace dulled blades promptly to maintain cutting consistency and minimise downtime.

Warning

You must be over the age of 18 to purchase this product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy