Stanley Carbide Flat Snap-Off Blade, 18 mm 18 mm, 5 per Package
- RS Stock No.:
- 776-9737
- Mfr. Part No.:
- STHT0-11818
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€10.67
(exc. VAT)
€13.12
(inc. VAT)
In Stock
- Plus 167 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.67 |
*price indicative
- RS Stock No.:
- 776-9737
- Mfr. Part No.:
- STHT0-11818
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Knife Blade | |
| Blade Size | 18 mm | |
| Blade Shape | Flat | |
| Material | Carbide | |
| Blade Type | Snap-Off Blade | |
| Blade Width | 18mm | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Knife Blade | ||
Blade Size 18 mm | ||
Blade Shape Flat | ||
Material Carbide | ||
Blade Type Snap-Off Blade | ||
Blade Width 18mm | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley Knife Blade, 18mm Blade size, Carbide - STHT0-11818
This knife blade is specifically designed for heavy-duty cutting tasks, showcasing its robust construction and versatility. Manufactured with high-quality tungsten carbide, this 18mm snap-off blade remains sharp while offering the flexibility needed for precision work. The pack includes five durable blades, making it suitable for a variety of cutting applications. Whether used in automation, electronics, or mechanical industries, this flat blade knife replacement is ideal for professionals requiring reliable utility knife blades.
Features & Benefits
• Crafted with carbide edges for lasting sharpness and flexibility
• Stays sharper ten times longer than standard blades
• Steel body construction helps prevent breakage during use
• Laser deposited carbide lines ensure a durable cutting edge
• Suitable for most standard utility knives for versatility
• Designed for professional use in demanding environments
Applications
• Used with standard utility knives for diverse cutting needs
• Ideal for trimming tasks in industrial settings
• Effective for precise cutting in the electronics sector
• Suitable for heavy-duty in mechanical industries
• Utilised in various projects requiring reliable cutting tools
How do these blades maintain their sharpness over time?
The unique construction of the blades includes tungsten carbide edges, which are designed to remain sharp significantly longer than traditional blades, reducing the frequency of replacements.
Are these blades compatible with all utility knife models?
These blades fit most standard utility knives, providing versatility for users across different applications and ensuring a seamless replacement process.
What materials can these blades effectively cut through?
The flat design and sharp edges enable the blades to cut through a variety of materials, including cardboard, plastics, and thin metals, making them suitable for numerous cutting tasks.
How can I ensure the blades remain flexible while cutting?
The steel body of the blades is engineered to offer flexibility, reducing the risk of breakage during intensive cutting activities, ensuring performance stability across various tasks.
Warning
You must be over the age of 18 to purchase this product
Related links
- Stanley Carbide Flat Snap-Off Blade 50 per Package
- Stanley Tungsten Carbide Flat Snap-Off Blade 18 mm, 10 per Package
- Stanley FatMax Tungsten Carbide Flat Cutter Blade 5 per Package
- Irwin Flat Snap-Off Blade 18 mm, 5 per Package
- Stanley Flat Snap-Off Blade 10 per Package
- Facom Flat Snap-Off Blade 10 per Package
- RS PRO Steel Flat Snap-Off Blade 10 per Package
- Stanley Tungsten Carbide Flat Cutter Blade, 5 per Package
