Aten Male USB Type A to Male DisplayPort, DVI, HDMI KVM Cable

Subtotal (1 unit)*

€36.32

(exc. VAT)

€44.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.32

*price indicative

RS Stock No.:
285-4438
Distrelec Article No.:
302-38-386
Mfr. Part No.:
2L-7D02UH
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Cable

Connector Type A

USB Type A

Connector Type B

DisplayPort, DVI, HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Cable Length

1.8m

Standards/Approvals

No

COO (Country of Origin):
CN
The Aten 1.8 meter USB HDMI KVM Cable with a PC Connector supporting HDMI, USB and Audio interfaces. Console connector featuring HDMI, USB and Audio connections.

Mini stereo jack

USB A Type male

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy