Aten Male USB Type A to Male USB Type B KVM Cable
- RS Stock No.:
- 285-4439
- Distrelec Article No.:
- 301-54-881
- Mfr. Part No.:
- 2L-7D02UHX5
- Manufacturer:
- Aten
Subtotal (1 unit)*
€65.57
(exc. VAT)
€80.65
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.57 |
*price indicative
- RS Stock No.:
- 285-4439
- Distrelec Article No.:
- 301-54-881
- Mfr. Part No.:
- 2L-7D02UHX5
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Aten Secure KVM Cable kit offers high quality data connections between the Secure KVM Switch and your HDMI dual display servers and computers. The cable kit enables the connection of Video, USB Keyboard, mouse, CAC and Audio delivering excellent performance with ATEN PSS PP v3.0 Secure KVM Switches.
Mini stereo jack
USB A Type male
Related links
- Aten Male USB Type A to Male 3.5 mm Stereo Jack USB B KVM Cable
- Aten Male USB Type A to Male DisplayPort HDMI KVM Cable
- Aten Male USB Type A to Male SPHD 15 KVM Cable
- Aten Male USB Type A to Male SPHD KVM Cable
- Aten Male SPHD to Male USB Type A KVM Cable
- Aten Male VGA to Male USB Type A KVM Cable
- Aten Male Male SPHD KVM Cable
- Trendnet Male USB Type A to Male 3.5 mm Jack USB B KVM Cable
