Aten 4 Port 2 Displays USB DisplayPort KVM Switch Audio Jack 7680 x 4320 Maximum Resolution
- RS Stock No.:
- 866-950
- Mfr. Part No.:
- CS1944DPA
- Manufacturer:
- Aten
Subtotal (1 unit)*
€1,364.28
(exc. VAT)
€1,678.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,364.28 |
*price indicative
- RS Stock No.:
- 866-950
- Mfr. Part No.:
- CS1944DPA
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 4 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 7680 x 4320 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Audio Jack | |
| Width | 260mm | |
| Standards/Approvals | CE | |
| Depth | 71.8mm | |
| Height | 43mm | |
| Keyboard Layout | Multi Language | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 4 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 7680 x 4320 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Audio Jack | ||
Width 260mm | ||
Standards/Approvals CE | ||
Depth 71.8mm | ||
Height 43mm | ||
Keyboard Layout Multi Language | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten dual-display switch enables seamless control of multiple computers from a single console, providing professional-grade performance with expansive 8K resolution support for Advanced workflows.
Supports quad-display by linking two dual-display switches
Offers video quality up to 7680 x 4320 at 60 Hz and 4096 x 2160 at 240 Hz
Comes equipped with two USB 3.1 Gen 1 ports for high-speed data transfer
Features independent switching of KVM, USB, and audio for flexible control
Compatible with Windows, Mac, and Linux for versatile usability
Related links
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 7680 x 4320 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 7680 x 4320 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 18 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
